Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 396.980 |
Product Information
Product Overview
FLUKE 62MAX+/323/1AC is an IR thermometer, clamp meter and voltage detector kit. This kit is designed to help electricians and HVAC technicians solve problems quickly. Test first for overheated electrical devices using an IR thermometer; then use the clamp meter and voltage detector to find out more about the problem.
- Dust and water-resistant - IP54 rated
- Rugged - 3meter (9.8foot) drop tested
- Ergonomically designed - completely redesigned for a more natural hand fit
- Distance to spot is 12:1
- Dual lasers - identifies area to be measured
- Large, backlit display - makes data easier to read, even in dark areas
- IEC 61010-1: pollution degree 2 compliance
- Temperature range from -30°C to 650°C
- Size is 175 x 85 x 75mm
- Small and lightweight, fits easily into users tool box
Contents
FLUKE 62 MAX+ IR thermometer, FLUKE 323 True-rms clamp meter, FLUKE 1AC II VoltAlert voltage detector, C115 soft case, Printed instruction sheet, Carabiner.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Fluke 62MAX+ IR Thermometer, 323 True-rms Clamp Meter, 1AC II Voltage Detector & C115 Soft Case
No SVHC (15-Jun-2015)
-
Technical Docs (2)
Alternatives for FLUKE 62MAX+/323/1AC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate