Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 61
Order Code3970061
Technical Datasheet
Temperature Measuring Range-30°C to +500°C
Accuracy2%
Operating Temperature Min-30°C
Operating Temperature Max500°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for FLUKE 61
4 Products Found
Product Overview
The Fluke 61 thermometer provides a quick non-contact temperature measurement in a compact case surrounded with a protective holster. Targeting objects is easy with the bright laser beam activated via the simple push button operation. Even in the dark the display is simple to read with the quality backlit screen. Ideal for measuring surface temperatures of rotating, hard-to-reach, electrically live or dangerously hot targets.
- Shock-absorbing holster increases ruggedness
- Bright laser beam provides easy targeting
- Large display clearly supplies data at a glance
- Quality backlight illuminates the screen in the dark
- Automatic sleep mode after 15 seconds extends battery life
- Alkaline batteries provide over 4000 typical measurements
- Battery life: 12 hours with laser and backlight activated
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature Measuring Range
-30°C to +500°C
Operating Temperature Min
-30°C
Product Range
-
Accuracy
2%
Operating Temperature Max
500°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.358338