Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,873.000 |
Product Information
Product Overview
The Fluke 568 Ex Intrinsically Safe Infrared Thermometer is the one product you can use in Class I Div 1 and Div 2 or Zone 1 and 2 hazardous environments anywhere in the world. Whether you work in petroleum, chemical, oil & gas, or pharmaceutical environments, the new 568 Ex allows you to carry the most trusted name in test tools into most Ex rated areas all around the globe. With a straight-forward user interface and soft key menus, the Fluke 568 Ex makes even complex measurements easy. Quickly navigate and adjust emissivity, save data or turn on and off alarms, with just a few pushes of a button. All in a single intrinsically safe tool certified by major rating bodies from around the world.
- Meets safe certifications in Class I Div 1 and Div 2 or Zone 1 and 2 hazardous environments
- Conductive Case for carrying the IR thermometer safely into hazardous area
- Easily access advanced features with the soft-key buttons and graphical display
- Compatible with mini-connector K-type thermocouple (KTC) probe
- Confidently measure a wide variety of surfaces with the adjustable emissivity feature
- Capture up to 99 points of data
- Confidently troubleshoot equipment with ± 1% measurement accuracy
- Versatile interface with five languages from which to choose
- High and low temperature alarm
- Data storage and review (99 data sets)
- Tripod mount
- 12 or 24 hour clock
- USB 2.0 computer interface cable
- Two-year manufacturer warranty
Applications
Test & Measurement, Maintenance & Repair
Contents
K-type thermocouple bead probe, Conductive IS hard carrying case and user manual
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
-40°C to +800°C
0°C
-
1%
50°C
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate