Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 217.550 |
Product Information
Product Overview
FLUKE 561 is an HVAC infrared and contact thermometer. It combines the temperature measurement functions that industrial, electrical, and HVAC/R professionals need in one tool. It is an IR thermometer for non-contact measurements, with K-type thermocouple capability for contact temperature measurement. It's fast, efficient, and easy to use, saving users valuable time and effort. It measures hot, moving, electrically energized, and hard-to-reach objects instantly. It checks motors, insulation, breakers, radiant heating, pipes, corroded connections, and wires, plus scans ducts and other hard-to-reach objects from the floor and leaves your ladder in the truck. It features a fabric hook-and-loop fastener pipe probe for superheat, sub-cooling, and other contact and ambient measurements.
- Provides MIN, MAX, and DIF functions to help you quickly identify problems
- Measures temperature from -40°C to 550°C
- Works with all standard mini-connector type K thermocouples
- Provides single-point laser sighting
- Allows easy emissivity adjustment for measuring pipes and other shiny surfaces more accurately
- 500msec (95% of reading) response time
- 8µm to 14µm spectral response
- 7 seconds display hold
- 2 years warranty
- 0.1°C (0.1°F) of reading display resolution
Contents
Infrared and contact thermometer, K-Type thermocouple, Fabric hook-and-loop fastener pipe probe, Hard carrying case, 2 AA batteries, Users manual.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
-40°C to +550°C
0°C
560 Series
1%
50°C
No SVHC (15-Jun-2015)
Technical Docs (3)
Alternatives for FLUKE 561
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate