Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 591.850 |
Product Information
Product Overview
FLUKE 52 II is a dual probe digital thermometer. It is a dual-input digital thermometer for lab, QA, process calibration, food safety and HVAC. It delivers fast response with laboratory accuracy (0.05% + 0.3°C). The user can use the 51 II to measure contact temperature on motors, insulation, breakers, pipes, corroded connections, liquids, and wires with industrial standard J, K, T, or E-type thermocouple temperature sensors. The user friendly-front panel and large, backlit display make it easy to view results. And the sleep mode feature preserves battery life to give you a typical thousand hours of operation.
- Easy-to-access battery door that allows replacing the battery without breaking the calibration seal
- Includes a relative time clock on MIN, MAX, and AVG to provide a time reference for major events
- Shows any combination of T1, T2, T1-T2, plus MIN, MAX, or AVG on the large backlit dual display
- Features fast response and laboratory accuracy (0.05% + 0.3°C)
- Handles temperatures up to 900°C(1600°F)
- Provides a user-friendly front panel that is easy to set up and operate
- Offers sleep mode to increase battery life; 1000-hour battery life typical
- Operating temperature range from -10°C to 50°C
- CSA C22.2 No. 1010.1 1992; EN 61010 Amendments 1,2 overvoltage category
- Size (L x W x D) is 173 x 86 x 38mm
Contents
Dual probe digital thermometer, Impact absorbing holster, Two 80PK-1 bead probe thermocouples.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
-250°C to +1372°C
86mm
50 Series II
173mm
38mm
Technical Docs (3)
Alternatives for FLUKE 52 II
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate