Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,167.000 |
Product Information
Product Overview
FLK-393-IRR-PVLEAD is a solar tool kit with 393 FC clamp meter, irradiance meter and solar test leads. 393 FC CAT III 1500 V True-rms Clamp Meter with iFlex is an industrial clamp meter designed for solar photovoltaic (PV) installation technicians and maintenance professionals who work in high voltage dc environments. Safely connect the MC4 test leads to the clamp meter to validate voltage and current from individual panels or a series of panels in a PV array. The inline capabilities of the MC4 PVLEAD3 leads allow the system to remain online and generating power while testing without needing to pierce the line. Use the IRR1-SOL to obtain the amount of solar irradiance necessary to calculate the IV curve of the power output. Validate that the panel or string of panels are outputting the correct voltage.
- Measure safely with CAT III 1500V rated clamp meter
- Thin jaw for access to cables in crowded combiner boxes
- Work efficiently with DC power measurement, audio polarity and visual continuity
- Measure solar irradiance, ambient and PV module temperature, array orientation and tilt angles
- MC4 test lead sets are designed for use with solar clamp meters that accept 4mm banana plugs
- View voltage and current simultaneously with the meter's dual display
- IP54 rated meter, ideal for work outdoors including PV panel testing
- DC power measurement, showing readings in kVA
- Logging and reporting of test results via Fluke connect software
- MC4 leads comply to IEC / EN 61010-031
Contents
Fluke 393 FC CAT III 1500V TRMS clamp meter, Test lead, CAT III 1500V rated right angle plugs with safety caps, iFlex flexible current probe, TPAK magnetic hanging strap, Premium carrying case, 3-year warranty, FLK-IRR1-SOL solar irradiance meter, FLK80PR-IRR external temperature probe with suction cup, C250 carrying case with shoulder strap, (4) AA alkaline batteries (installed), User manual, Pomona PVLEAD1 MC4 to 4mm test lead set, Pomona PVLEAD3 MC4 solar clamp test lead set.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate