Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 730.920 |
Product Information
Product Overview
FLUKE-393/E is a CAT III 1500V True-rms clamp meter with iFlex designed for technicians who work in DC environments up to 1500V solar arrays, wind power, electric railways, data centres battery banks for uninterruptible power supplies. The clamp will measure up to 1500V DC, 1000V AC and up to 999.9A DC or AC through the clamp jaw. The included iFlex flexible current probe extended ac current measurements up to 2500A. This clamp has a thin jaw, giving you access to cables in crowded combiner boxes. Test leads are designed with your work in mind and are also rated to CAT III 1500V.
- Dual display with backlight
- Thin jaw for access to cables in crowded combiner boxes, able to clamp around multiple cables
- IP54 rated, ideal for work outdoors on solar arrays and wind power systems
- DC power measurement, showing readings in kVA
- Audio polarity indicator helps prevent accidental miswires
- Visual continuity turns provide a bright green light in the display
- Logging and reporting of test results via Fluke connect software
- Automatic power off
Contents
Fluke 393 FC CAT III 1500V True-rms clamp meter with iFlex, Test leads CAT III 1500V rated, right angle plugs with safety caps, iFlex 18inch flexible current probe, TPAK magnetic hanging strap, Premium carrying case, 3-year warranty.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront. An exclusive10% discount has been applied to this product. Offer valid while stocks last!.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Power, Resistance
1kV
60kohm
Auto
34mm
No SVHC (15-Jun-2015)
999.9A
1.5kV
True RMS
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate