Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 775.810 |
3+ | CHF 760.290 |
5+ | CHF 744.770 |
Product Information
Product Overview
FLUKE 28II/EUR is a rugged digital multimeter. It defines a standard for operating in harsh conditions with the features and accuracy to troubleshoot most electrical problems. It is built to work in the toughest environments. It withstands hazardous 8,000 volt spikes caused by load switching and faults on industrial circuits and complies with second edition IEC and ANSI electrical safety standards.
- IP 67 waterproof & dustproof protection, completely sealed for use in harsh environments
- Designed to withstand 3 meter drop (with holster)
- Limited lifetime warranty
- Measure up to 1000VAC and DC, measure up to 10A (20A for 30 seconds)
- 10,000μF capacitance range, frequency to 200KHz, MSHA approval
- Resistance, continuity and diode test, Hi resolution 20,000 count display mode
- Min/Max and average recording to capture variations automatically
- True-rms ac voltage and current for accurate measurements on non linear signals
- Large display digits and 2 level bright white backlight for increased visibility
- Size (H x W x L) with holster is 63.5mm x 100mm x 198.1mm
Contents
FLUKE 28 II rugged digital multimeter, (1 pair) TL75 test leads, (1 pair) AC175 alligator clips, 80BK-A type-K thermocouple leads, Quick reference guide.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
4.5
20000
1kV
10A
50Mohm
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate