Product Information
Product Overview
Introducing the FLUKE-190-062 EU portable oscilloscope with independent isolated input channels, an IP51 dust and drip-proof rating, and a CAT III 1000 V / CAT IV 600 V safety rating. Now, plant maintenance engineers and technicians can take a four channel scope into the harsh world of industrial electronics.
- Deep memory: 10,000 points per trace waveform capture
- CAT III 1000 V/CAT IV 600 V rated for safety in high voltage environments
- Up to 7 hours of battery operation, standard
- USB host port for direct data storage to a USB memory device; USB device port for PC communication
- Easy access battery door for quick battery swaps in the field
- Compact and only 2.2 kg (4.8 lb)
- Security slot: lock down oscilloscope with Kensington® lock while unattended
Applications
Embedded Design & Development, Power Management
Contents
Mains adapter/battery charger, Li-ion battery, 10:1 Probe set (1 red, 1 blue, 1 grey, 1 green) including hookclips, ground leads with minicrocodile clips, ground springs and probe-tip insulation sleeves, FlukeView scopemeter demo software package, USB int
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
ScopeMeter 190 Series II
60MHz
10 kpts
LCD Colour
3 Years
No SVHC (15-Jun-2015)
2 Channel, Isolated
625MSPS
5.8ns
One Red One Blue 300MHz VPS410 Voltage Probe (10:1), TL175 Test Lead Set, BC190 Charger, BP290 Battery, Handstrap, Hangstrap, USB Interface Cable
EU
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Product Compliance Certificate