Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-1673FC UK/FPC
Order Code4723158
Product Range1670 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,382.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,382.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-1673FC UK/FPC
Order Code4723158
Product Range1670 Series
Technical Datasheet
Product Range1670 Series
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Insulation Resistance Min10kohm
Insulation Resistance Max1Gohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
1670 Series
Voltage Measure AC Max
600V
Insulation Resistance Max
1Gohm
Voltage Measure DC Max
600V
Insulation Resistance Min
10kohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.98