Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,414.000 |
Product Information
Product Overview
FLUKE 1587/MDT FC is an advanced motor and drive troubleshooting kit. FLUKE 1587 FC insulation multimeter combines a digital insulation tester with a full-featured, true-RMS digital multimeter in a single compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance. FLUKE i400 AC Current Clamp is a high-safety current clamp for digital multimeters. kit includes FLUKE 9040 phase rotation indicator for measuring phase rotation in all areas where three phase supplies are used to feed motors, drives and electrical systems. It allows rapid determination of phase sequence. FLUKE 9040 is a rotary field indicator and can provide clear indication of the 3 phase via an LCD display and the phase rotation direction to determine correct connections.
- PI/DAR timed ratio tests
- Live circuit detection prevents insulation test if voltage >30V is detected for user protection
- VFD low-pass filter for accurate motor drive measurements
- Auto-discharge of capacitive voltage for added user protection
- Insulation test of 0.01Mohm to 2Gohm
- Insulation test voltages of 50, 100, 250, 500V for many applications
- Measures AC/DC voltage, DC millivolts, AC/DC milliamps, resistance (ohm), continuity
- Measures capacitance, diode test, temperature, Min/Max, frequency (Hz)
- Auto power off to save battery power, CAT III 1000V, CAT IV 600V measurement category
- Large display with backlight
Contents
Fluke 1587 insulation multimeter, Fluke i400 current clamp, Fluke 9040 phase rotation indicator, Remote probe, Test leads, Alligator clips, K-type thermocouple, Carrying case, User documentation.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Fluke 1587 Insulation Multimeter, Fluke i400 Current Clamp, Fluke 9040 Phase Rotation Indicator
No SVHC (15-Jun-2015)
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate