Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,050.000 |
Product Information
Product Overview
FLUKE 1587/I400 FC is a kit that includes Fluke 1587 FC 2-in-1 insulation DMM and the Fluke i400 Current Clamp. FLUKE 1587 FC insulation multimeter features four powerful new diagnostic functions through FLUKE Connect measurements application such as Pl/DAR timed ratio tests with trend graphs identifies moisture and contaminated insulation problems faster, memory storage through FC eliminates writing down results, reduces errors and saves data for historical tracking over time, temperature compensation through app for establishing accurate baselines and relevant historical comparisons, historical tracking and trending of assets identifies degradation over time, allows real time decisions to be made in the field with Fluke Connect assets. FLUKE i400 AC current clamp is a high safety current clamp for digital multimeters. The current clamp provides accurate current measurements without breaking electric circuits, helping to take measurements safely with industry standard safety ratings.
- Fluke 1587 FC -VFD low-pass filter for accurate motor drive measurements
- Fluke 1587 FC - auto-discharge of capacitive voltage
- Fluke 1587 FC - insulation test smoothing reading
- Fluke 1587 FC - frequency / capacitance / diode test / temperature measurement
- Fluke 1587 FC - min/max / AC/DC voltage / DC millivolts / AC/DC milliamps
- Fluke 1587 FC - resistance (0.1ohm to 50Mohm ) / continuity / auto power off
- Fluke i400 AC - use with your Fluke 1587 FC to measure 1A AC to 400A AC
- Fluke I400 AC - 1 mA/amp output guarantees easy reading
- Fluke I400 AC - CAT III 1000V / CAT IV 600V overvoltage rating for added user protection
- Fluke I400 AC - maximum Ø 32mm conductor
Contents
Fluke 1587 FC 2-in-1 insulation DMM, Fluke i400 current clamp, Soft case.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
400mA
3 Years
No SVHC (15-Jun-2015)
3.75
6000
1kV
400mA
50Mohm
-
Technical Docs (1)
Alternatives for FLUKE 1587/I400 FC
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate