Product Information
Product Overview
FLUKE 1507 PROMO is a versatile, compact, handheld insulation resistance tester (promo) for advanced industrial and electrical insulation testing. Its multiple test voltages make it the ideal tool for many troubleshooting, commissioning, and preventative maintenance applications. Take advantage of the 1507 full feature set to easily and quickly perform advanced insulation resistance testing. Its handy size and light weight make it easy to pack and use. Additional features, like the remote probe, save both time and money especially when performing repetitive tests. And its reasonable price and rugged reliability make it an excellent value.
- Repetitive or hard-to-reach testing is easy with the remote test probe
- Auto-discharge of capacitive voltage for added user protection
- AC/DC voltage: 0.1V to 600V and resistance: 0.01ohm to 20.00Kohm
- 200mA continuity
- Save battery power with auto power off
- Read measurements easily with large, backlit display
- CAT IV 600 V overvoltage category rating for added user protection
- Remote probe, test leads, probes and crocodile clips included with each tester
- Accepts optional Fluke TPAK magnetic hanging system to free your hands for other work
- 4 AA alkaline batteries (NEDA 15 A or IEC LR6) for at least 1000 insulation tests, 1 yr warranty
Contents
FLUKE 1507 insulation resistance tester, Remote probe, Test leads, Test probes, Alligator clips, User documentation.
Technical Specifications
Digital Megohmmeter
0.01Mohm to 10Gohm
55°C
100mm
1.2lb
No SVHC (27-Jun-2024)
50V, 100V, 250V, 500V, 1kV
-20°C
50mm
203mm
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate