Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5,132.400 |
Product Information
Product Overview
FLK-SMFT-1000/KIT is a multifunction PV tester and performance analyser kit with I-V curve tracing. Designed for PV professionals that provide installation, commissioning and maintenance services to systems that operate at 1000V DC or under, the SMFT-1000 provides a complete PV testing solution that conforms to IEC 62446-1 standards. Through Fluke’s TruTest™ software, measurement data from solar site installation and commissioning testing can be easily imported, organized and analysed for effortless reporting without having to bring a laptop on-site. To perform precise I-V curve measurements, real time irradiance and temperature data is needed. The included IRR2-BT irradiance meter wirelessly connects to the SMFT-1000 to communicate data in real time, providing most accurate I-V curve measurements possible. If the wireless connection is interrupted for any reason, the IRR2-BT will continue recording data for up to 17 hours that can later be matched to tests taken with the SMFT-1000.
- Full sequence safety testing–IEC 62446-1 cat 1, system performance testing –IEC 62446-1 cat 2
- Protective resistance earth, voltage on open circuit, short circuit current, insulation resistance
- I-V curve tracing and software analysis with TruTest
- Irradiance, temperature, tilt, cardinal direction
Contents
SMFT-1000-BP professional tool backpack, SMFT-1000 multifunction PV analyser, Carry strap, Fuse pack, Adapter cable IRDA optical-to-USB, Zero adapter, IRR2-BT wireless solar irradiance meter pro, 80PR-IRR external temperature probe, Mounting bracket, Carry case, i100 AC/DC current clamp 100 A, TPAK magnet set, TP1000 test probe, TL1000 test lead set, TL1000-MC4 test lead set, TL1000/30M test lead on reel, Coupler set, (6) AA batteries, Advanced TruTest™ software, MC4 solar clamp test lead set.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
-
700V
999Mohm
1kV
0ohm
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate