Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,781.000 |
Product Information
Product Overview
6500-2 NL FTT KIT 2 is a Fluke 6500-2 NL appliance tester and TruTest™ data management and reporting software. PAT tester is a low weight, small size, one-touch solution with redesigned auto-test capabilities to help you increase the number of portable appliance tests completed each day. The 6500-2 is designed to enable you to work faster without compromising test results.
- Dedicated key for each test for ‘one-touch’ testing
- Complies with the new standards BS EN 50678 and BS EN 50699
- Pre-set pass/fail levels to save time
- Large backlit display for easy reading
- Single mains socket for appliance connection
- Separate IEC socket for easy mains/extension lead testing
- Detachable test leads for quick field replacement
- Integral carrying handle, USB port for data transfer, integral QWERTY keyboard for rapid data entry
- Additional USB memory capability for back-up data storage and transfer to PC
- Pre-set, auto-test sequences for user convenience
Contents
FLUKE 6500-2 portable appliance tester, TruTest™ software, EXTL 100 extension lead test adaptor, SP scan 6000 barcode reader, FLUKE TruTest™ software, Barcode stickers with numbers 1-1000, Pass560R-02 device sticker for good evaluation, Quick reference guide, Hard carrying case, Test lead, Test probe, Crocodile clip, Mains cord, USB stick, USB cable.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
250V, 500V
0mA to 1.99mA
-
275mm
3.13kg
No SVHC (15-Jun-2015)
200mA, 25A
USB
114mm
200mm
6500-2 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate