Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,093.000 |
Product Information
Product Overview
1672 UK FTT is a Fluke 1672 multifunction installation tester (UK) with TruTest software bundle. With an ergonomic design, seamless user interface, integrated data management capabilities, and comprehensive reporting software, this tester sets the new standard for an integrated installation testing solution. Reliable installation testing is essential for ensuring the safety, optimal functionality, and integrity of a facility’s electrical systems. Its rugged design allows to verify the safety of electrical installations in domestic, commercial, and industrial applications while meeting the requirements of IEC/HD 60364-6 and all relevant local installation test standards. With this tester, the user will be able to perform required testing faster and reduce the time to spend on documentation and have the ultimate confidence in the INTUITIVE USER INTERFACE data collecting.
- Compact and lightweight (less than 1.6 kg), with a padded neck strap to free your hands
- Full-colour touch screen & tactile rotary knob for fast navigation with no complex multi-level menus
- Rechargeable 2,500mAh li-ion battery to cover a full day of testing
- Standard USB-C charging port with fast charging support for convenient on-the-go charging
- Additional high current loop mode for faster measurements with non-trip mode for RCD protected ckt
- Voltage drop measurement function
- Unique zero adapter for fast, reliable, and accurate test lead and mains cord compensation
- Insulation at L-N, L-PE, N-PE inputs, continuity at L-N, L-PE, N-PE inputs
- RCD trip current, PEFC or PSC and loop impedance, continuity test
- Ring testing lets you select the required input sockets without exchanging test leads
Contents
Multifunction installation tester, Heavy duty mains cord with single input connector, Hard case, USB-C power adapter for charging, Remote control probe, Hanging strap, Zero adapter, Test leads and probes, Alligator clips, Li-ion battery.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
1670 Series
600V
1Gohm
600V
10kohm
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate