Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,948.000 |
Product Information
Product Overview
1663 SCH FTT KIT is a Fluke 1663 multifunction tester with EU/Schuko power cord and TruTest™ data management and reporting software. It delivers the full-featured functionality and advanced measurement capabilities that professional installers need. It is compact and lightweight (less than 1.3kg) and comes with a padded carrying and waist strap for convenient handling. Operation is intuitive and easily monitored by all levels of workers so you can put it to work immediately for quick and efficient testing to all local regulations. Additional helpful features like On/Off switchable auto-start for RCD and loop test, and self-test save time and give you more confidence in your results.
- Checks wiring polarity to detect broken N wires
- Measures insulation resistance and loop and line resistance
- Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
- Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
- Measures motor windings with continuity test
- Calculates prospective earth fault current (PEFC/IK) and prospective short-circuit current (PSC/IK)
- Measures RCD switching time and tripping level (ramp test)
- Measures trip time and current for RCD type A & AC in one test
- Measures RCD variable current, provides automatic RCD test sequence, phase sequence indicator
- Safety rated CAT III 500V, CAT IV 300V
Contents
Fluke 1663 multifunction installation tester, Fluke TruTest™ software, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
1660 Series
500V
1Gohm
500V
20Mohm
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate