Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 419.760 |
Product Information
Product Overview
116/62MAX+ KIT technician’s combo kit with Fluke 116 HV AC multimeter and 62 MAX+ infrared thermometer. This kit gives users the best in a versatile, rugged multimeter and a fast-acting, general purpose clamp meter. The Fluke 116 comes with the Fluke 80BK-A integrated DMM temperature probe. The microamp function allows flame sensor measurement down to 0.1microamps. The AutoV/LoZ function prevents false readings caused by ghost voltage. The Fluke 116 also has a large white LED backlight for work in poorly lit areas. It measures resistance, continuity, frequency, and capacitance and provides Min/Max/Average readings with elapsed time to record signal fluctuations. Fluke 116 multimeters are independently tested for safe use in CAT III 600V environments. The Fluke 62 MAX+ infrared thermometer is everything you'd want in your toolbox. It is small in size, extremely accurate and yet easy to use. It is IP54 rated for dust and water resistance. Precise yet rugged enough to take a 3-meter drop.
- Fluke 116-built-in thermometer for HV AC applications
- Fluke 116-microamps to test flame sensors
- Fluke 116-work in poorly lit areas with the large white LED backlit display
- Fluke 116- test resistance, continuity, frequency and capacitance
- Fluke 116- hands free operation with optional magnetic hanger (ToolPak™)
- Fluke 62 MAX+- measure -30°C to 650°C (-22°F to 1202°F)
- Fluke 62 MAX+- extremely accurate: up to +1.0°C or + 1.0% of reaching
- Fluke 62 MAX+- small and lightweight
- Fluke 62 MAX+- strong enough to withstand a 3m drop
- 62 MAX+ has dual lasers to help you identify area to be measured
Contents
Fluke 116 HV AC multimeter with temperature and microamps, Fluke 62 MAX+ infrared thermometer.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Fluke 116 HVAC DMM w/Temp & Microamps, 62MAX+ IR Thermometer, TL175, Strap, TC, 80BK, 80AK-A, Case
No SVHC (15-Jun-2015)
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate