Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,427.000 |
Product Information
Product Overview
MS-POE-IE-KIT is a MicroScanner PoE industrial Ethernet cable verifier kit. This kit is a hand-held test instrument that let you verify and troubleshoot the wiring of twisted pair and coaxial cables and detect network services.
- Displays cable length, wire map, cable ID and distance to fault
- Report PoE class (0-8)
- Locate and trace cables with IntelliTone™ or Pro3000 probes
- Tests RJ11, RJ45, and coax
- Displays network switch speeds up to 10G and PoE
- Perform cable testing on industrial Ethernet networks (including Ethernet/IP, Profinet, EtherCat)
Contents
MicroScanner PoE industrial Ethernet professional kit with IntelliTone Pro 200 probe, Remote ID kit, Duffle bag, Multi-connector adapter, Cat 6A patch cord, RJ45 male to RJ45 female patch cord, RJ45/M12X patch cord, RJ45/M12D patch cord, RJ45/M8D patch cord for testing of M12X, M12D, M8D terminated cables.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Ethernet Prof Kit, Multi-Conn Adapter, RJ45/Cat 6A Patch Cords, M12D, M8D Terminated Cables, Bag
No SVHC (15-Jun-2015)
MicroScanner Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate