Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 55.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 55.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoMICRO-DIT
Order Code2931182
Technical Datasheet
Case TypeCarrying Case
Case ColourBlack, Yellow
For Use WithCIQ-KIT and MS2-KIT
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
MICRO-DIT is a Micro IT kit soft carry duffle can fit CableIQ™ or MicroScanner™ kit.
- Soft duffle 406.4mm L x 158.75mm W x 120.65mm H
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Case Type
Carrying Case
For Use With
CIQ-KIT and MS2-KIT
SVHC
No SVHC (15-Jun-2015)
Case Colour
Black, Yellow
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021299
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78