Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,391.000 |
Product Information
Product Overview
LIQ-100-IE is a cable+network industrial Ethernet tester. LinkIQ™ industrial Network+Cable tester is designed to provide trusted cable testing along with network testing professionals need to do their jobs. LinkIQ™ validates cable performance (up to 10 Gig) using frequency-based measurements and provides distance to fault information along with a wire map of the cable under test. The LinkIQ™ also performs nearest switch diagnostics to identify key network issues and validate switch configuration eliminating the need of using another device. Additional features include, Analog and Digital Toning, Port Blink, 802.1x authentication, Remote Office Locators, and the ability to manage results via LinkWare™ PC.
- Support all industrial Ethernet Protocols (EtherNet/IP, PROFINET, EtherCAT, and others)
- Install and troubleshoot PoE devices via Switch Negotiation and PoE Load test
- Displays switch name, port number, data rates and VLAN
- Displays cable length, wire map and distance
- Manage results and print reports from LinkWare™ PC
Contents
LinkIQCable + Network Tester with multi-connector adapter with magnetic strap, RJ45 Remote-ID #1, Quick reference guide, USB-C to USB-A cable, Charging cable, Cat6A patch cord, RJ45 male to RJ45 female patch cord, RJ45/M12X patch cord, RJ45/M12D patch cord, RJ45/M8D patch cord, RJ45/11 modular adapter, Hanging strap with Remote ID holder, Duffle bag.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Multi-Connector Adapter w/Magnetic Strap, USB Cables, Patch Cords, Hanging Strap with ID Holder, Bag
No SVHC (15-Jun-2015)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate