Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part No1620A-BASE-256
Order Code2983357
Product RangeDewK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2,029.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,029.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No1620A-BASE-256
Order Code2983357
Product RangeDewK Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy-
Resolution (°C)0.001°C
External Height125mm
External Width211mm
External Depth51mm
Product RangeDewK Series
SVHCTo Be Advised
Product Overview
1620A DewK precision thermo-hygrometer measures temperature and humidity on two channels and displays it on a big, clear screen. Ethernet, wireless (optional), or RS-232 will allow you to network as many DewKs as you’d like. And the Log Ware III software will allow real-time logging of multiple DewKs, data storage to your computer and seamless integration with MET/CAL® software.
- Measure temperature and relative humidity in two separate locations simultaneously
- Extensive onboard memory – capacity for 400 000 date- and time-stamped readings
- Data can be viewed graphically, statistically or in both formats
- Up to sixteen display settings may be created and saved to the instrument
- Display settings are accessible via a single button
- Back-up battery maintains measurements for up to sixteen hours after a power failure
Contents
“DewK” thermo-hygrometer, Wall mount bracket, RS-232 cable.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.001°C
External Width
211mm
Product Range
DewK Series
Accuracy
-
External Height
125mm
External Depth
51mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7