Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIR
Manufacturer Part NoTG267
Order Code3261680
Also Known AsGTIN UPC EAN: 00845188019587
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 375.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 375.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoTG267
Order Code3261680
Also Known AsGTIN UPC EAN: 00845188019587
Technical Datasheet
Temperature Min-25°C
Temperature Max380°C
IR Resolution160 x 120
Thermal Sensitivity (NETD)-
Field of View (H x V)57° x 44°
IR Focus Distance Min300mm
Image Capture Frequency8.7Hz
Manufacturer Warranty2 Years
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FLIR TG267 takes you beyond the limitations of single-spot IR thermometers, allowing you to see the hot and cold spots that can indicate serious issues. Examine everything from electrical connections to mechanical breakdowns quickly and accurately. Reduces diagnostic time while simplifying reporting and long-term monitoring of equipment and systems throughout a facility. FLIR MSX (Multi-Spectral Dynamic Imaging) improves image clarity by embossing visual scene details on thermal images, providing added context to help you accurately target potential faults and troubleshoot repairs.
- Experience the difference you can make with a true 160x120 IR pixel imager
- Measure a wide range of temperatures: -25°C to +380°C
- Add contact-measurement readings with the included Type-K thermocouple (up to 260°C)
- Identify the exact area that you are measuring using the bullseye laser pointer
- Display and capture thermal or visual images with temperature readings
- Compare before-and-after stored images with FLIR Tools software to demonstrate the problem and your fix
- View thermal images in your preferred colour palette on the bright, 2.4" colour display
- Work safely knowing that the thermal imager can withstand a 2m drop
- Peer into the darkness and hard-to-reach areas with the bright LED torch
- Upload measurement and images in the field via a METERLiNK connection to the FLIR Tools mobile app
- Supplied with wrist strap lanyard, USB cable, pouch, and thermocouple
Technical Specifications
Temperature Min
-25°C
IR Resolution
160 x 120
Field of View (H x V)
57° x 44°
Image Capture Frequency
8.7Hz
Product Range
-
Temperature Max
380°C
Thermal Sensitivity (NETD)
-
IR Focus Distance Min
300mm
Manufacturer Warranty
2 Years
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9524