Quantity | Price (ex VAT) |
---|---|
1+ | CHF 280.960 |
Product Information
Product Overview
The FLIR ONE Pro helps you find invisible problems faster than ever, whether you're inspecting electrical panels, troubleshooting mechanical systems, looking for HVAC problems, or finding water damage. This FLIR ONE Pro-Series camera offers 4x the native resolution of the FLIR ONE Pro LT, for sharper image clarity that's further enhanced by the revolutionary FLIR VividIR™ image processing. Measure temperatures more than 3x higher than any FLIR ONE model—up to 400°C (752°F)—with a sensitivity that detects temperature differences down to 70 mK. Packed with powerful measurement tools, the FLIR ONE Pro will work as hard as you do.
- With its 19,200 pixel resolution and VividIR™ image processing, FLIR ONE Pro gives you the ability to see more detail when it matters most
- Measure temperatures between up to 400°C (752°F) with up to three spot temperature meters and six temperature regions of interest
- MSX and VividIR enhanced image processing and video capabilities give you the sharpest mobile thermal imaging performance
- Rugged design with 1.8 meter drop test
- Android USB-C Connector
- 0.3m to infinity adjustable MSX distance
Applications
Imaging, Video & Vision
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-20°C
160 x 120
55° x 43°
8.7Hz
One PRO Series
400°C
0.07K
15cm
-
No SVHC (17-Dec-2015)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate