Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 677.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 677.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoEV45-T2
Order Code4684093
Technical Datasheet
EV ConnectorIEC 62196-2 Type 2 Socket Outlet
Internal Power Consumption Max-
Operating Humidity Range45% to 85% Relative Humidity
Operating Temperature Min-10°C
Operating Temperature Max50°C
Operating Altitude Max2km
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV45-T2 is a EV charger test adapter with Type 2 plug and Type 1 converter. Applications include providing safe and reliable EV charging stations, installing and maintaining public and private EV chargers and diagnosing and troubleshooting EVSEs.
- Ensures EV charging station safety by verifying protective earth and electrical wiring integrity
- Tests residual current device (RCD)
- Indicates the maximum current output of EV chargers
- Designed for type 2 and compatible with type 1 connectors
- Measures charging voltage and frequency when used with an optional FLIR digital multimeter
- Complies with CAT II 300V and IEC 61851-1 EV safety standards
- Dimension is (L × W × H) 237mm x 65mm x 56mm
Contents
EV45-T2, Converter for type 1, Carrying pouch, Test leads, 4 x AA batteries, User manual.
Technical Specifications
EV Connector
IEC 62196-2 Type 2 Socket Outlet
Operating Humidity Range
45% to 85% Relative Humidity
Operating Temperature Max
50°C
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Internal Power Consumption Max
-
Operating Temperature Min
-10°C
Operating Altitude Max
2km
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8