Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIR
Manufacturer Part NoETS320
Order Code2751391
Also Known AsGTIN UPC EAN: 0845188014186
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,705.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,705.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoETS320
Order Code2751391
Also Known AsGTIN UPC EAN: 0845188014186
Technical Datasheet
Temperature Min-20°C
Temperature Max250°C
IR Resolution320 x 240
Thermal Sensitivity (NETD)0.06°C
Field of View (H x V)45° x 34°
IR Focus Distance Min70mm
Image Capture Frequency9Hz
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Whether the goal is product testing or scientific research, heat can be an important indicator of how a system is functioning. The FLIR ETS320 is a non-contact thermal measurement system that pairs a high-sensitivity infrared camera with an integrated stand, for hands-free measurement of printed circuit boards and other small electronics.
- 320 x 240 IR sensor offers more than 76K non-contact points of temperature measurement, pinpoint hot spots and potential points of failure
- Sensitive enough to detect temperature differences smaller than 006°C, for fast identification of faults and thermal gradients
- Measurement accuracy of 2°C aids in attaining quality assurance and factory acceptance of printed circuit boards
- Ergonomically designed for lab electronics measurement, the ETS320 is battery powered, Wireless, and hands free
- Complete measurement and analysis, the ETS320 measures small components down to 150 µm per pixel spot size, from a minimum focus distance of 70mm
Applications
Imaging, Video & Vision, Test & Measurement, Thermal Management
Contents
Camera, Mount, Stand, power supply, USB cable, FLIR tools+ software.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature Min
-20°C
IR Resolution
320 x 240
Field of View (H x V)
45° x 34°
Image Capture Frequency
9Hz
Product Range
-
Temperature Max
250°C
Thermal Sensitivity (NETD)
0.06°C
IR Focus Distance Min
70mm
Manufacturer Warranty
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.9
UN Hazard Code:3091