Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 405.920 |
Product Information
Product Overview
ADVENTURER 3 PRO 2 is a 3D printer. It increases the speed to 200mm/s and adopts a new extruder fan structure and a PEI flexible platform design, meeting the needs of individuals, families and educational users with better printing quality and convenient and efficient experience. It adopts 9-point automatic levelling. The relative height between the nozzle and the platform is measured by magnetic induction of the extruder levelling sensor, and then intelligent compensation is carried out during the printing process, which guarantees excellent first-layer printing quality and improves the printing success rate. The build plate is upgraded with PEI coating to yield smoother model bottom effects; Magnetic and bendable; models can be easily removed in 1s, even for large models, no tools required.
- PEI flexible, steel plate platform, brand new fan structure
- Detachable nozzle with snap-on design, 3X printing speed saving more time
- Minimalist design, remote camera monitoring, cloud printing
- 150 x 150 x x150mm build volume
- Filament detector, integrated management
- Touch screen operation, 45dB quiet printing
- Equipment dimension is 388mm (L) x 340mm(W) x 405mm (H)
- Win xp/Vista/7/8/10, Mac OS, Linux compatible operating system
- AC100-240V/DC 24V/6.25A, 150W power supply
- USB / Wi-Fi / Ethernet connectivity, working temperature range from 15-30°C
Technical Specifications
-
PETG, PETG-CF, PLA, PLA-CF
0.4mm
240V
Ethernet, FlashCloud, PolarCloud, USB Stick, Wi-Fi
FlashPrint
-
-
150mm x 150mm x 150mm
150mm/s
150W
BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
-
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate