Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.230 |
5+ | CHF 5.130 |
10+ | CHF 4.880 |
20+ | CHF 4.450 |
50+ | CHF 4.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTFP306
Order Code1858355
Technical Datasheet
Panel TypeFront Panel
Rack U Height6U
Panel Material-
Body ColourTransparent
For Use With19" Racks
External Height - Metric128.4mm
External Width - Metric30mm
External Height - Imperial5.055"
External Width - Imperial1.18"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TFP306 is a 19-inch rack transparent Front Panel.
Applications
Industrial
Technical Specifications
Panel Type
Front Panel
Panel Material
-
For Use With
19" Racks
External Width - Metric
30mm
External Width - Imperial
1.18"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
6U
Body Colour
Transparent
External Height - Metric
128.4mm
External Height - Imperial
5.055"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0256