Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 45.130 |
5+ | CHF 34.970 |
10+ | CHF 32.530 |
20+ | CHF 31.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 45.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK584 60 SA
Order Code2057034
Technical Datasheet
Product Range-
For Use WithIC Design LEDs
Heat Sink MaterialAluminium
Thermal Resistance2°C/W
External Height60mm
External Diameter105mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SK584 60 SA is a Heat Sink made of aluminium with black anodised finish for LED. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
Applications
HVAC, Thermal Management
Technical Specifications
Product Range
-
Heat Sink Material
Aluminium
External Height
60mm
SVHC
No SVHC (21-Jan-2025)
For Use With
IC Design LEDs
Thermal Resistance
2°C/W
External Diameter
105mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.931