Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 409/38,1 STS
Order Code4621300
Technical Datasheet
373 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.900 |
10+ | CHF 3.380 |
25+ | CHF 2.970 |
50+ | CHF 2.720 |
100+ | CHF 2.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 409/38,1 STS
Order Code4621300
Technical Datasheet
Thermal Resistance7°C/W
Packages CooledTO-3P, TO-220
External Width - Metric45mm
External Height - Metric38.1mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.77"
External Height - Imperial1.5"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SK 409/38,1 STS is a 45 x 12.7 x 38.1mm PCB mount extruded Heat Sink made of aluminium with black anodized surface. This SK 409 series extruded heat sink is mounted by means of transistor screw through solder pin and is suitable for use with TO 220 and TO 3 P devices.
- 3mm Plate thickness
Applications
Industrial
Technical Specifications
Thermal Resistance
7°C/W
External Width - Metric
45mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminium
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-3P, TO-220
External Height - Metric
38.1mm
External Diameter - Metric
-
External Width - Imperial
1.77"
External Length - Imperial
0.5"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021