Print Page
Image is for illustrative purposes only. Please refer to product description.
111 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 268.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 268.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 7/150 24V
Order Code1222525
Technical Datasheet
Thermal Resistance0.095°C/W
External Height - Metric74mm
External Width - Metric125mm
External Length - Metric150mm
Flow Rate Max46m³/h
Noise Rating44dBA
Heat Sink MountingSurface Mount
Heat Sink MaterialAluminium
External Height - Imperial2.91"
External Width - Imperial4.92"
External Length - Imperial5.91"
Product Range-
Product Overview
The LA 7/150 24V is a 150mm 230VAC/24VDC fan-cooled Heat Sink with raw degreased aluminum, axial fan, screw mounting, 0.11 to 0.05K/W thermal resistance. This heat sink features Papst, ball bearing, geometry of hollow fin optimizing the air flow, particularly effective heat dissipation, compact construction, semiconductor mounting surface for milled flat.
- 3.4W Power input
- 6400RPM Speed rating
- -20 to 65°C Temperature range
Applications
HVAC
Technical Specifications
Thermal Resistance
0.095°C/W
External Width - Metric
125mm
Flow Rate Max
46m³/h
Heat Sink Mounting
Surface Mount
External Height - Imperial
2.91"
External Length - Imperial
5.91"
SVHC
Lead (21-Jan-2025)
External Height - Metric
74mm
External Length - Metric
150mm
Noise Rating
44dBA
Heat Sink Material
Aluminium
External Width - Imperial
4.92"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.79