Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 27 K 84 ME 12 V
Order Code2497195
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 99.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 99.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 27 K 84 ME 12 V
Order Code2497195
Technical Datasheet
Thermal Resistance-
External Height - Metric65.8mm
External Width - Metric75.5mm
External Length - Metric84mm
Flow Rate Max56m³/h
Noise Rating41dBA
Heat Sink MountingScrew
Heat Sink Material-
External Height - Imperial2.6"
External Width - Imperial2.97"
External Length - Imperial3.31"
Product Range-
Technical Specifications
Thermal Resistance
-
External Width - Metric
75.5mm
Flow Rate Max
56m³/h
Heat Sink Mounting
Screw
External Height - Imperial
2.6"
External Length - Imperial
3.31"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
65.8mm
External Length - Metric
84mm
Noise Rating
41dBA
Heat Sink Material
-
External Width - Imperial
2.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.462