Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 237 SA 220 O
Order Code4621141
Technical Datasheet
3,847 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.310 |
| 10+ | CHF 1.760 |
| 25+ | CHF 1.520 |
| 50+ | CHF 1.410 |
| 100+ | CHF 1.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 237 SA 220 O
Order Code4621141
Technical Datasheet
Thermal Resistance21°C/W
Packages CooledTO-220
External Width - Metric14.5mm
External Height - Metric12.7mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.57"
External Height - Imperial0.5"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Small version with improved thermal resistance
- Uses less PCB space than other heatsinks
- Easy assembly
Technical Specifications
Thermal Resistance
21°C/W
External Width - Metric
14.5mm
External Length - Metric
19mm
Heat Sink Material
Aluminium
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
0.57"
External Length - Imperial
0.75"
Product Range
-
Technical Docs (1)
Alternatives for FK 237 SA 220 O
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001547