Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 205 SA L TO 66
Order Code4573246
Product RangeFK 205 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.360 |
| 10+ | CHF 2.320 |
| 25+ | CHF 2.170 |
| 50+ | CHF 2.040 |
| 100+ | CHF 1.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 205 SA L TO 66
Order Code4573246
Product RangeFK 205 Series
Technical Datasheet
Thermal Resistance9K/W
Packages CooledTO-66
External Width - Metric33mm
External Height - Metric31.8mm
External Length - Metric41.3mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.29"
External Height - Imperial1.25"
External Length - Imperial1.63"
External Diameter - Imperial-
Product RangeFK 205 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
9K/W
External Width - Metric
33mm
External Length - Metric
41.3mm
Heat Sink Material
Aluminium
External Height - Imperial
1.25"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-66
External Height - Metric
31.8mm
External Diameter - Metric
-
External Width - Imperial
1.29"
External Length - Imperial
1.63"
Product Range
FK 205 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001