Print Page
5,070 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.130 |
5+ | CHF 9.940 |
10+ | CHF 9.740 |
20+ | CHF 9.400 |
50+ | CHF 9.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 93.01.7.024 from Finder is a relay socket with screw terminal for 35mm DIN rail mounting.
- Used with 34.51.7.005.xx10, 34.81.7.005.xxxx, 34.51.7.012.xx10 / 024.xx10, 34.81.7.024.xxxx relays
- 5pin socket
- IP20 protection
- Rated for 6A at 250V
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
250V
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screw
Current Rating
6A
Product Range
93 Series
Technical Docs (1)
Alternatives for 93.01.7.024
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025