Print Page
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 68.930 |
5+ | CHF 66.800 |
10+ | CHF 65.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 68.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No80.82.0.240.0000
Order Code1344238
Product Range80 Series
Technical Datasheet
Contact Voltage VDC-
Timer FunctionsStar-Delta
Time Min100ms
Time Max20min
Product Range80 Series
Contact ConfigurationDPST-NO
Contact Current6A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing AdjustmentScrewdriver Slot
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 80 series Modular Timers comes in different types - multifunction, ON delay, ON pulse, signal OFF delay, true OFF delay, multifunction with solid state output, star-delta and asymmetrical recycling ON starting.
- High input/output isolation
- IP20 Protection rating
Applications
Automation & Process Control, Industrial, Clock & Timing
Technical Specifications
Contact Voltage VDC
-
Time Min
100ms
Product Range
80 Series
Contact Current
6A
Contact Voltage VAC
250V
Nom Input Voltage
240VAC
SVHC
No SVHC (21-Jan-2025)
Timer Functions
Star-Delta
Time Max
20min
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11