Print Page
40 In Stock
18 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.520 |
5+ | CHF 17.590 |
10+ | CHF 17.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 7T.81.0.000.2301 is a Panel Thermostat with ventilation control. If the panel temperature exceed the (maximum) set temperature then the contact will close to call for cooling. The contact will open when the temperature falls below this set temperature. It offers AgNi normally-open (NO) contacts and 500mW minimum switching load.
- Snap action thermostatic bi-metal sensor
- Wide temperature setting range
- Long electrical life
- IP20 Protection rating
Applications
Industrial, HVAC
Technical Specifications
Operating Voltage
250VAC
Operation Type
NO
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Contact Current Max
10A
Operating Temperature Min
-45°C
Product Range
7T Series
Technical Docs (1)
Alternatives for 7T.81.0.000.2301
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049