Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 87.890 |
5+ | CHF 86.130 |
10+ | CHF 84.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 87.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No78.50.1.230.1202
Order Code4244796
Product Range78 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max50W
Output Voltage - Output 112VDC
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC110V AC to 240V AC
Power Supply Output TypeFixed
Product Range78 Series
Product Overview
- 78 series KNX switch mode power supply
- Input nominal voltage range from 110 to 240VAC/220VDC, 24V output
- 72mm wide, 35mm rail (EN 60715) mount, suitable for ETS 4 (or latest versions)
- Thermal protection, overload protection and short-circuit protection
- Two power supplies can be installed 15meters apart
- 50W output power, AC/DC input, DC output voltage conversion
- IP 20 protection, 1.45W stand-by power consumption
- Ambient temperature range from -5 to +45°C
- Output current is 640mA
- 3000VAC dielectric strength between input/output
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50W
Output Current - Output 1
4.2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
110V AC to 240V AC
Product Range
78 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001