Print Page
46 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 75.050 |
5+ | CHF 73.170 |
10+ | CHF 69.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 75.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No77.01.9.024.9024
Order Code2930820
Product Range77 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current15A
Operating Voltage Max36VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min4VDC
Control Voltage Min16VDC
Control Voltage Max32VDC
Product Range77 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Short circuit protection
- High switching speed
- High endurance
- Silent switching
- Spark and bounce-free switching
- Low control power
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
36VDC
Relay Terminals
Screw
Operating Voltage Min
4VDC
Control Voltage Max
32VDC
SVHC
No SVHC (25-Jun-2025)
Load Current
15A
Relay Mounting
DIN Rail
Switching Mode
DC Switch
Control Voltage Min
16VDC
Product Range
77 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039