Print Page
5 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 115.000 |
5+ | CHF 112.700 |
10+ | CHF 110.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 115.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No70.41.8.400.2030
Order Code2295793
Product Range70 Series
Technical Datasheet
Product Range70 Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max415VAC
Phase Type3 Phase
Power Consumption11VA
Phase Monitoring Range Min380VAC
Phase Monitoring Range Max415VAC
Product Overview
The 70 series Electronic Voltage Monitoring Relay for single and 3-phase applications. It has multifunctional types providing the flexibility of monitoring undervoltage, overvoltage, window mode, phase rotation, phase loss, asymmetry and neutral loss. The flat blade and cross head screw drivers can be used to adjust the regulators and the function selector.
- Positive safety logic - Make output contact opens if the relay detects an error
- All functions and values can be easily adjusted by the selector and trimmer on front face
- Coloured LEDs for clear and immediate visual indication
- Modular housing
- Cd-free contact
Applications
Industrial
Technical Specifications
Product Range
70 Series
Contact Current
10A
Relay Terminals
Screw
Supply Voltage Max
415VAC
Power Consumption
11VA
Phase Monitoring Range Max
415VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail, Panel
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
380VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095