Print Page
151 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.180 |
5+ | CHF 16.650 |
10+ | CHF 16.400 |
20+ | CHF 16.130 |
50+ | CHF 15.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No4C.01.9.024.0050SPA
Order Code1329697
Product Range4C Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current16A
Product Range4C Series
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance1.2kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4C.01.9.024.0050SPA is a 1-pole Relay Interface Module with DC coil, 4C.01 series. 1CO (SPDT) contact configuration, AgNi contact. Ideal interface for PLC and electronic systems. Instant ejection of relay using plastic retaining clip. Supply status indication and coil suppression module as standard. Identification label. Standard for DC green LED + diode (polarity +A1). 35mm rail (EN 60715) mount, screw terminal socket.
- 6kV (1.2/50μs) Isolation, coil contacts
- IP20 Protection rating
- -40 to 70°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
1.2kohm
Coil Voltage
24VDC
Product Range
4C Series
Coil Type
DC
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065