Print Page
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.690 |
5+ | CHF 16.180 |
10+ | CHF 15.930 |
20+ | CHF 15.680 |
50+ | CHF 15.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No4C.01.9.012.0050SPA
Order Code1329696
Product Range4C Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current16A
Product Range4C Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance300ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4C series 1 and 2-pole 35mm rail (EN 60715) mounting Relay Interface Modules with 15.8mm wide screw terminal socket. It is ideal interface for PLC and electronic systems.
- AC or DC coils
- Instant ejection of relay using plastic retaining clip
- Supply status indication and coil suppression module as standard
- Identification labels
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
300ohm
Coil Voltage
12VDC
Product Range
4C Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.680388