Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 49.270 |
5+ | CHF 47.740 |
10+ | CHF 46.990 |
20+ | CHF 46.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 49.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No384170249024
Order Code3050916
Product Range38 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsScrewless
Switching Mode-
Operating Voltage Min16.8VDC
Control Voltage Min12VAC
Control Voltage Max275VAC
Product Range38 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
30VDC
Relay Terminals
Screwless
Operating Voltage Min
16.8VDC
Control Voltage Max
275VAC
SVHC
No SVHC (21-Jan-2025)
Load Current
3A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
12VAC
Product Range
38 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063