Print Page
27 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 30.870 |
5+ | CHF 29.640 |
10+ | CHF 28.400 |
20+ | CHF 27.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 30.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No34.81.7.012.9024
Order Code1947883
Product Range34 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max17VDC
Relay MountingPCB
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min8VDC
Control Voltage Min-
Control Voltage Max-
Product Range34 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Finder 34.81 series are slim solid state PCB relays. These solid state relays features single pole, sensitive DC coil and high speed switching with long electrical life. 34.81 series relays are housed in ultra slim 5mm package.
- SPST-NO contact configuration
- Compliance to UL standards
- Single circuit output switching options of 2A at 24VDC
- 2.5KV insulation between input and output
- PCB mount either directly or via PCB socket
- 35mm rail mount via screw or screwless sockets
- Ambient temperature range of -20°C to 60°C
- RT III environmental protection
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
17VDC
Relay Terminals
Screw
Operating Voltage Min
8VDC
Control Voltage Max
-
SVHC
No SVHC (21-Jan-2025)
Load Current
2A
Relay Mounting
PCB
Switching Mode
-
Control Voltage Min
-
Product Range
34 Series
Technical Docs (2)
Alternatives for 34.81.7.012.9024
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004