Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No20.22.8.120.0000
Order Code2422234
Product Range20 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage120VAC
Contact Current16A
Product Range20 Series
Relay MountingDIN Rail, Panel
Coil TypeAC
Contact Voltage VAC400VAC
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance680ohm
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
16A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
400VAC
Contact Voltage VDC
30V
Coil Resistance
680ohm
Coil Voltage
120VAC
Product Range
20 Series
Coil Type
AC
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108863