Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBRE DATA
Manufacturer Part NoOMPF1000
Order Code5014864
Product RangeOMPF Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.190 |
5+ | CHF 4.930 |
10+ | CHF 4.850 |
50+ | CHF 4.780 |
100+ | CHF 4.470 |
250+ | CHF 4.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBRE DATA
Manufacturer Part NoOMPF1000
Order Code5014864
Product RangeOMPF Series
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter1mm
No. of Fibres1Fibres
External Diameter0.98mm
Reel Length (Imperial)16ft
Reel Length (Metric)5m
Jacket Colour-
Jacket MaterialUnjacketed
Product RangeOMPF Series
SVHCTo Be Advised
Product Overview
The OMPF1000 is a 5m 1000µm 1-core bare polymer Fibre Optic Cable, low attenuation at the visible range of the lighting spectrum.
- CPR: Not Yet Qualified
- Non critical alignment of both light sources and fibres
- Large core size
- Good mechanical properties
- 0.5 Numerical aperture
- 1.49 refractive index
Applications
Lighting, Imaging, Video & Vision, Sensing & Instrumentation, Signal Processing, Medical
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibres
1Fibres
Reel Length (Imperial)
16ft
Jacket Colour
-
Product Range
OMPF Series
Fibre Diameter
1mm
External Diameter
0.98mm
Reel Length (Metric)
5m
Jacket Material
Unjacketed
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002812