Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.560 |
5+ | CHF 17.880 |
10+ | CHF 15.440 |
50+ | CHF 14.290 |
100+ | CHF 13.180 |
250+ | CHF 12.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBRE DATA
Manufacturer Part NoH22R880IRSS
Order Code1208874
Technical Datasheet
Wavelength Typ-
Data Rate Max-
Data Transmission Distance-
Product Range-
Product Overview
The H22R880IRSS is a 850nm high performance Fibre Optic PIN Diode provides high reliability. It is the most effective P.I.N diode to have been produced for 1st window fibre optic applications.
- 25mA Continuous forward current
- 100mW Power dissipation
- 30V Reverse voltage
Applications
Fibre Optics, LED Lighting
Technical Specifications
Wavelength Typ
-
Data Transmission Distance
-
Data Rate Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618