Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPC D 65 T ENCLOSURE
Order Code1325398
Product RangePICCOLO Series
Also Known AsGTIN UPC EAN: 6418074002105
Technical Datasheet
1 In Stock
16 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.910 |
5+ | CHF 28.330 |
10+ | CHF 27.750 |
20+ | CHF 27.170 |
50+ | CHF 26.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC D 65 T ENCLOSURE
Order Code1325398
Product RangePICCOLO Series
Also Known AsGTIN UPC EAN: 6418074002105
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric65mm
External Width - Metric80mm
External Depth - Metric170mm
IP RatingIP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 4X, 6, 12, 13
External Height - Imperial2.56"
External Width - Imperial3.15"
External Depth - Imperial6.69"
Product RangePICCOLO Series
Product RangePICCOLO Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Manufactured from impact resistant polycarbonate and IP67 rated, “Piccolo” enclosures are specially designed for terminal blocks, electronic devices and push buttons and are ideal for a multitude of small housing applications.
- Temperature range: -40 to +120°C
- Lid is sealed by a polyurethane gasket
- Good chemical resistance
- Fitted with a transparent lid
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
65mm
External Depth - Metric
170mm
Body Colour
Grey
External Height - Imperial
2.56"
External Depth - Imperial
6.69"
Product Range
PICCOLO Series
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4X, 6, 12, 13
External Width - Imperial
3.15"
Product Range
PICCOLO Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for PC D 65 T ENCLOSURE
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24