Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMPX ARCA 4030
Order Code4140715
Product RangeARCA IEC Series
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.700 |
5+ | CHF 27.940 |
10+ | CHF 25.450 |
20+ | CHF 23.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMPX ARCA 4030
Order Code4140715
Product RangeARCA IEC Series
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithFibox ARCA Series Series
External Depth - Metric5mm
External Width - Metric250mm
External Height - Metric350mm
External Depth - Imperial0.2"
External Width - Imperial9.84"
External Height - Imperial13.78"
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
5mm
External Height - Metric
350mm
External Width - Imperial
9.84"
Product Range
ARCA IEC Series
Plate Material
-
For Use With
Fibox ARCA Series Series
External Width - Metric
250mm
External Depth - Imperial
0.2"
External Height - Imperial
13.78"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.637