Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoL 44 II
Order Code4812852
Product RangeIPW Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerFIBOX
Manufacturer Part NoL 44 II
Order Code4812852
Product RangeIPW Series
Technical Datasheet
For Use WithPC/ABS Cabinets
Enclosure MaterialPolycarbonate
IP RatingIP65
NEMA RatingNEMA 12
External Height - Imperial14.8"
External Width - Imperial0
External Width - Metric331mm
External Height - Metric375.9mm
Product RangeIPW Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
For Use With
PC/ABS Cabinets
IP Rating
IP65
External Height - Imperial
14.8"
External Width - Metric
331mm
Product Range
IPW Series
Enclosure Material
Polycarbonate
NEMA Rating
NEMA 12
External Width - Imperial
0
External Height - Metric
375.9mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:76129090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.766584